CK, Inspection Lamp, Light Bar, 400 lm, IP54
- RS Stock No.:
- 285-5141
- Distrelec Article No.:
- 304-00-256
- Mfr. Part No.:
- T9427USB
- Brand:
- CK
Subtotal (1 unit)*
£56.90
(exc. VAT)
£68.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.90 |
*price indicative
- RS Stock No.:
- 285-5141
- Distrelec Article No.:
- 304-00-256
- Mfr. Part No.:
- T9427USB
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Luminous Flux | 400lm | |
| Rechargeable | Yes | |
| Light Style | Light Bar | |
| Voltage | 3.7 V | |
| Arm Length | 199mm | |
| Run Time | 5 h | |
| Plug Type | USB Type C | |
| Battery Supplied | Yes | |
| IP Rating | IP54 | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Series | T9427USB | |
| Battery Capacity | 2600mAh | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Luminous Flux 400lm | ||
Rechargeable Yes | ||
Light Style Light Bar | ||
Voltage 3.7 V | ||
Arm Length 199mm | ||
Run Time 5 h | ||
Plug Type USB Type C | ||
Battery Supplied Yes | ||
IP Rating IP54 | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Series T9427USB | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
The CK inspection light is a high-powered tool featuring a dual-function LED for versatile illumination. Its IK07 moulded design provides exceptional durability, ensuring longevity even in demanding environments. Equipped with a tactile on/off mode switch, it offers easy operation. The CKlearView LED technology ensures accurate color rendering, enhancing visibility during inspections for precise analysis.
Flexible 180° folding design with magnetic base
Retractable 360° rotating hook
Related links
- CK Mini Inspection Light Inspection Lamp 120 lm
- CK Mini Inspection Light Inspection Lamp 700 lm, IP65
- LED Inspection Lamp 400 lm, IP20
- CK Inspection Lamp Inspection Lamp 120
- RS PRO LED Inspection Lamp IP54
- RS PRO LED Inspection Lamp 1300 lm, IP54
- Unilite Folding Inspection Light Inspection Lamp 425, IP20
- Ansmann LED Inspection Lamp 150 lm, IP54

