CK, Inspection Lamp, Light Bar, 700 lm, IP65
- RS Stock No.:
- 285-5142
- Distrelec Article No.:
- 304-00-257
- Mfr. Part No.:
- T9428USB
- Brand:
- CK
Subtotal (1 unit)*
£80.46
(exc. VAT)
£96.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
- Plus 12 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.46 |
*price indicative
- RS Stock No.:
- 285-5142
- Distrelec Article No.:
- 304-00-257
- Mfr. Part No.:
- T9428USB
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Rechargeable | Yes | |
| Voltage | 3.7V | |
| Light Style | Light Bar | |
| Luminous Flux | 700lm | |
| Arm Length | 268mm | |
| Run Time | 8 h | |
| Plug Type | USB Type C | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Battery Capacity | 2600mAh | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Rechargeable Yes | ||
Voltage 3.7V | ||
Light Style Light Bar | ||
Luminous Flux 700lm | ||
Arm Length 268mm | ||
Run Time 8 h | ||
Plug Type USB Type C | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Battery Capacity 2600mAh | ||
- COO (Country of Origin):
- CN
The CK maxi inspection light is a robust tool equipped with a dual-function LED for powerful illumination. With an IK07 moulded design, it boasts exceptional durability, making it suitable for tough working conditions. Featuring a tactile on/off mode switch, it offers ease of use. The CKlearView LED technology ensures accurate color rendering, enhancing visibility for detailed inspections and analysis.
Retractable 360° rotating hook
IP65 rated against dust and water ingress
