LEDLENSER LED Inspection Lamp, Handheld, 220 lm
- RS Stock No.:
- 267-6028
- Mfr. Part No.:
- W4R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£33.62
(exc. VAT)
£40.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.62 |
*price indicative
- RS Stock No.:
- 267-6028
- Mfr. Part No.:
- W4R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Rechargeable | Yes | |
| Light Style | Handheld | |
| Luminosity | 220 lm | |
| Wattage | 4 W | |
| Arm Length | 163mm | |
| Mains Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Rechargeable Yes | ||
Light Style Handheld | ||
Luminosity 220 lm | ||
Wattage 4 W | ||
Arm Length 163mm | ||
Mains Plug Type USB | ||
- COO (Country of Origin):
- CN
502733_ds_en.pdf
The Led Lenser inspection lamp that is robust, versatile, compact, it is a reliable work light for everyday workshop use. The superior Ledlenser light beam ensures precise and powerful illumination of work areas either broadly via flood light or selectively via a spot LED in the light head. Thanks to the integrated magnet and swivelling base, the W4R Work can be flexibly positioned and aligned at any time to maximise illumination. The powerful battery can be charged quickly and easily via USB-C charger and can be replaced if necessary.
Compact premium work light
Robust plastic housing with non-slip surface structure
Flexible mounting and illumination
Service-replaceable li-ion battery
Integrated pocket clip for attaching to work
Nubbed surface for a strong grip and a handy transport lock
Robust plastic housing with non-slip surface structure
Flexible mounting and illumination
Service-replaceable li-ion battery
Integrated pocket clip for attaching to work
Nubbed surface for a strong grip and a handy transport lock
