LEDLENSER, Inspection Lamp, Handheld, 600 lm
- RS Stock No.:
- 267-6032
- Distrelec Article No.:
- 304-00-269
- Mfr. Part No.:
- W7R
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£80.65
(exc. VAT)
£96.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 08 June 2026
- Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.65 |
*price indicative
- RS Stock No.:
- 267-6032
- Distrelec Article No.:
- 304-00-269
- Mfr. Part No.:
- W7R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Inspection Lamp | |
| Lamp Supplied | Yes | |
| Luminous Flux | 600lm | |
| Rechargeable | Yes | |
| Light Style | Handheld | |
| Power | 4W | |
| Arm Length | 143mm | |
| Plug Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Luminous Flux 600lm | ||
Rechargeable Yes | ||
Light Style Handheld | ||
Power 4W | ||
Arm Length 143mm | ||
Plug Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
502737_ds_en.pdf
The Led Lenser inspection lamp is robust, flexible, versatile, ultimate work light for professionals with continuously adjustable color temperature depending on the application scenario and additional UV light in the lamp head for leak detection or document inspection. The fold out and rotatable lamp head illuminates even narrow working areas evenly and reliably. The superior Ledlenser light beam ensures the necessary precision and is continuously adjustable between warm white and cool white light. The powerful, rechargeable battery can be easily and repeatedly charged and then replaced at the end of its battery life.
Continuously adjustable color temperature for different use cases
Flexible mounting via stand, magnet, and fold out metal hook
Seven year with registration warranty for complete peace of mind
