brennenstuhl, Hand Lamp, Handheld, 250 lm, IP20

Subtotal (1 unit)*

£19.67

(exc. VAT)

£23.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.67

*price indicative

RS Stock No.:
657-241
Mfr. Part No.:
1175430020
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Hand Lamp

Battery Type

Built-In

Lamp Supplied

Yes

Voltage

3.7 V

Luminous Flux

250lm

Rechargeable

Yes

Light Style

Handheld

Housing Material

Plastic

Run Time

6 h

Plug Type

USB

Battery Supplied

Yes

IP Rating

IP20

Length

3cm

Cable Length

0.6m

Series

HL 201 A

Standards/Approvals

No

Battery Capacity

1Ah

COO (Country of Origin):
CN
The brennenstuhl Compact rechargeable LED hand lamp with dual light sources 250 lumens from four front SMD LEDs and 70 lumens from a head LED. It features a bendable base, a 360° rotatable retractable hook, and an integrated magnet for flexible mounting. Powered by a lithium-ion battery, it offers up to 3 hours of runtime for the main light and 6 hours for the head light.

Battery included

IP20 protection rated

Rechargeable

Related links