brennenstuhl, Hand Lamp, Handheld, 500 lm, IP20

Subtotal (1 unit)*

£29.43

(exc. VAT)

£35.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.43

*price indicative

RS Stock No.:
657-243
Mfr. Part No.:
1175670110
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Battery Type

Built-In

Product Type

Hand Lamp

Lamp Supplied

Yes

Luminous Flux

500lm

Rechargeable

Yes

Light Style

Handheld

Voltage

3.7 V

Housing Material

Plastic

Colour

Grey, Black

Number of Batteries

1

Plug Type

USB

IP Rating

IP20

Series

HL 501 A

Cable Length

60cm

Standards/Approvals

No

Length

4.2cm

Battery Capacity

2.5Ah

COO (Country of Origin):
CN
The brennenstuhl Robust rechargeable LED hand lamp with dual light output 500 lumens from the front and 120 lumens from the head. It offers three lighting modes: spot, 100%, and 50%. Designed for flexibility, it features a foldable base with integrated magnet, two additional magnets on the back, and two 360° rotatable hooks. Powered by a lithium-ion battery with charge indicator, it delivers up to 10 hours of runtime and charges via USB-C.

Battery included

IP20 protection rated

Rechargeable

Related links