brennenstuhl LED Inspection Lamp, Work Light, 400 lm, IP20
- RS Stock No.:
- 649-075
- Mfr. Part No.:
- 1177370010
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£37.37
(exc. VAT)
£44.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.37 |
*price indicative
- RS Stock No.:
- 649-075
- Mfr. Part No.:
- 1177370010
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Work Light | |
| Luminosity | 400 lm | |
| Torch Style | Folding Light | |
| Rechargeable | Yes | |
| Voltage Rating | 3.7 V | |
| Wattage | 3.3 W | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Work Light | ||
Luminosity 400 lm | ||
Torch Style Folding Light | ||
Rechargeable Yes | ||
Voltage Rating 3.7 V | ||
Wattage 3.3 W | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Foldable rechargeable LED hand lamp with front light output of 400 lumens and head light of 70 lumens. It features stepless dimming and a bendable, rotatable lamp head that folds down into a compact size. Powered by a rechargeable lithium-ion battery with up to 80 hours runtime at low brightness. Includes USB-C charging, three integrated magnets, and a fold-out hook for easy hands-free use.
Battery included
IP20 protection rated
Rechargeable
IP20 protection rated
Rechargeable
Related links
- brennenstuhl LED Inspection Lamp 570 lm, IP65
- LED Inspection Lamp 400 lm, IP20
- brennenstuhl LED Inspection Lamp IP20
- Ansmann LED Inspection Lamp 150 lm, IP54
- RS PRO LED Inspection Lamp 1300 lm, IP54
- brennenstuhl LED Inspection Lamp, 107 lm
- brennenstuhl LED Inspection Lamp 700 lm, IP54
- brennenstuhl LED Inspection Lamp IP54

