Milwaukee 4933493136 5 mm probe Borescope, 900 mm Probe Length, LED Illumination
- RS Stock No.:
- 264-124
- Mfr. Part No.:
- 4933493136
- Brand:
- Milwaukee
Subtotal (1 unit)*
£440.05
(exc. VAT)
£528.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £440.05 |
*price indicative
- RS Stock No.:
- 264-124
- Mfr. Part No.:
- 4933493136
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Borescope | |
| Probe Length | 900mm | |
| Probe Diameter | 5mm | |
| Illumination Type | LED | |
| Battery Type | Lithium-ion | |
| Sub Type | Inspection Camera | |
| Field of View FOV | 270° | |
| Probe Waterproof Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Borescope | ||
Probe Length 900mm | ||
Probe Diameter 5mm | ||
Illumination Type LED | ||
Battery Type Lithium-ion | ||
Sub Type Inspection Camera | ||
Field of View FOV 270° | ||
Probe Waterproof Rating IP67 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee Borescope 4.3 inch LCD screen delivers sharp and clear images and allows users to see objects in greater detail with 270° rotating screen provides the user fluid image control in every position of use.
IP67 camera head and camera cable withstands toughest jobsite conditions
Flexible battery system
Related links
- RS PRO 8 mm probe Borescope 640 x 480 pixel Resolution ABS
- Extech BR450W-D 5.5 mm probe Borescope 1280 x 720 pixels Resolution, LED Illumination
- Extech BR450W-A2 3.9 mm probe Borescope 1280 x 720 pixels Resolution
- Milwaukee 4933480739 10 mm probe Inspection Camera, 1200 mm Probe Length
- Milwaukee 4933480741 10 mm probe Inspection Camera, 3000 mm Probe Length
- Laserliner 092.948A 4 mm probe Inspection Camera Kit 320 x 240 pixel Resolution, LED Illumination
- Laserliner 092.943A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.942A 9 mm probe Inspection Camera Kit 640 x 480 pixel Resolution, LED Illumination
