Heckel Black Insoles 14 Unisex
- RS Stock No.:
- 849-438
- Mfr. Part No.:
- 6796349
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £7.72 |
*price indicative
- RS Stock No.:
- 849-438
- Mfr. Part No.:
- 6796349
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Insoles | |
| Size UK | 14 | |
| Material | Microfibre | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 49 | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Insoles | ||
Size UK 14 | ||
Material Microfibre | ||
Colour Black | ||
Gender Unisex | ||
Size EU 49 | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- RO
The Heckel Adventure 3.0 insole provides superior cushioning and support, designed for those seeking comfort during adventurous activities. Its anatomical design enhances foot stability while ensuring breathability throughout use.
Removable design allows easy cleaning and maintenance
Anatomical shape provides shock absorption at both the front and rear
Constructed from highly abrasion-resistant, quick-drying microfibre textile
Base MADE of 85% recycled open-cell PU foam for excellent moisture wicking
