SINGER SAFETY Grey Insoles 11 Unisex
- RS Stock No.:
- 784-093
- Mfr. Part No.:
- ST202446
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.77 |
*price indicative
- RS Stock No.:
- 784-093
- Mfr. Part No.:
- ST202446
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Insoles | |
| Size UK | 11 | |
| Material | Non-Woven Polyester Fibre | |
| Colour | Grey | |
| Gender | Unisex | |
| Size EU | 46 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Insoles | ||
Size UK 11 | ||
Material Non-Woven Polyester Fibre | ||
Colour Grey | ||
Gender Unisex | ||
Size EU 46 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SINGER SAFETY Long Sleeve Tee Shirt is designed for optimal visibility and comfort while working in public works and logistics environments. Its breathable fabric and retro-reflective tapes enhance safety during daytime and low-light conditions.
Made from a blend of 55% cotton and 45% polyester for maximum comfort
Ventilation provided through underarm vents for added breathability
