Subtotal (1 pair)*
£20.96
(exc. VAT)
£25.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £20.96 |
*price indicative
- RS Stock No.:
- 313-414
- Mfr. Part No.:
- 9528937
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Microvelour, Polyurethane | |
| Colour | Black, Orange | |
| Size EU | 37 | |
| Standards/Approvals | RoHS Status: Exempt, EN ISO 20345:2011, EN ISO 20145 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Microvelour, Polyurethane | ||
Colour Black, Orange | ||
Size EU 37 | ||
Standards/Approvals RoHS Status: Exempt, EN ISO 20345:2011, EN ISO 20145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex Antistatic insoles are designed for use in safety footwear to reduce fatigue and enhance comfort with optimal arch support, featuring a non irritating, comfortable surface structure that is breathable and absorbs moisture. This Antistatic insoles designed for use in ESD and safety footwear.
High arch
Antibacterial
Very good cushioning
Relief of pressure marks
