SCHAEFFLER Fitting Tool, IMPACT Series, Tool Set Contact
- RS Stock No.:
- 908-260
- Mfr. Part No.:
- IMPACT-39
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£1,452.16
(exc. VAT)
£1,742.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,452.16 |
*price indicative
- RS Stock No.:
- 908-260
- Mfr. Part No.:
- IMPACT-39
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Fitting Tool | |
| Sub Type | Tool Set | |
| Series | IMPACT | |
| Overall Length | 510mm | |
| For Use With | Roller Bearing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Fitting Tool | ||
Sub Type Tool Set | ||
Series IMPACT | ||
Overall Length 510mm | ||
For Use With Roller Bearing | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER fitting tool set designed for precision work with small rolling bearings and various cylindrical workpieces. Its robust construction ensures efficient assembly and disassembly across a range of applications.
Dimensions of the case are 510 x 420 x 140 mm for practical storage
Weighs approximately 5.4 kg for manageable handling
Capable of accommodating bore diameters from 10 mm to 60 mm
Related links
- SCHAEFFLER Fitting Tool Tool Set Contact
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/90
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- Teng Tools Tool Set Removal Tool Contact
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/95
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/120
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/130
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/100
