Wera Insertion & Extraction Tool, X-Power Series, Insertion & Extraction Tool Contact
- RS Stock No.:
- 897-449
- Mfr. Part No.:
- 05003200001
- Brand:
- Wera
Subtotal (1 unit)*
£40.47
(exc. VAT)
£48.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.47 |
*price indicative
- RS Stock No.:
- 897-449
- Mfr. Part No.:
- 05003200001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Insertion & Extraction Tool | |
| Product Type | Insertion & Extraction Tool | |
| Series | X-Power | |
| Overall Length | 400mm | |
| Tip Width | 9 mm | |
| Tip Length | 12mm | |
| For Use With | Insert Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Insertion & Extraction Tool | ||
Product Type Insertion & Extraction Tool | ||
Series X-Power | ||
Overall Length 400mm | ||
Tip Width 9 mm | ||
Tip Length 12mm | ||
For Use With Insert Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera actuation tool is designed for insert tools, featuring a 9x12 mm square head for versatile use in various fastening tasks. It enables both tightening and loosening operations efficiently.
Allows for various combinations with a multitude of different insert tools
Constructed from alloyed tool steel with a matte-chromed finish for durability
Ergonomic Kraftform handle promotes low-fatigue working
Lacks a torque function, focusing instead on simplicity in operation
Related links
- Wera Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Extraction Tool Insertion & Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- Molex Extraction Tool Insertion & Extraction Tool Contact
- SAM Insertion & Extraction Tool Extraction Tool Contact
- Sunhayato Insertion & Extraction Tool Socket Contact, Extraction Tool Contact
- Phoenix Contact Insertion & Extraction Tool Crimp Contact Contact
