SAM Claw, EX Series, Claw Contact
- RS Stock No.:
- 666-949
- Mfr. Part No.:
- EX-820-C1N
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-949
- Mfr. Part No.:
- EX-820-C1N
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Claw | |
| Sub Type | Claw | |
| Series | EX | |
| For Use With | Extractors EX821N TO EX822N | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Claw | ||
Sub Type Claw | ||
Series EX | ||
For Use With Extractors EX821N TO EX822N | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Claws for extractors are essential tools designed for precision extraction of various components. Specifically crafted for use with extractors ranging from ex-821n to ex-827n, these claws seamlessly integrate with the tool's bracket to ensure efficiency and effectiveness. With a smooth nickel finish, these claws provide durability and reliability, making them an Ideal choice for both professional and DIY applications. This product stands out for its straightforward design as a spare part, ensuring that extraction tasks are carried out smoothly without the need for customization. Created for those who Value quality and functionality, these claws enhance the performance of your extraction tools.
Designed specifically for extractors ex 821n to ex 827n ensuring compatibility
Smooth nickel finish enhances durability and prevents corrosion
No customization required; direct replacement part for hassle free maintenance
Compact E dimension of 6 mm providing precise fitting
Allocation of 20.5 for optimal tool performance
Light weight for ease of handling during use
Backed by a robust guarantee for peace of mind
Related links
- SAM Claw Claw Contact
- SAM Grey 1 Gang Sheet Metal Claw
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- SAM Removal Tool Removal Bit Contact, Contact size 8 to 14 mm
- SAM Extraction Tool, EX-111 Series
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
- Samtec Extraction Tool Crimp Contact, Extraction Tool Contact
- SAM Extraction Tool, EX-112 Series
