SAM Extraction Tool, EX-380K Series, Removal Tool Contact, Extraction Tool Contact, Contact size 120 and 150 mm
- RS Stock No.:
- 666-635
- Mfr. Part No.:
- EX-380K
- Brand:
- SAM
Subtotal (1 unit)*
£240.82
(exc. VAT)
£288.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.82 |
*price indicative
- RS Stock No.:
- 666-635
- Mfr. Part No.:
- EX-380K
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Removal Tool | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 120 and 150 mm | |
| Series | EX-380K | |
| Overall Length | 680mm | |
| For Use With | Hub Gear | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Removal Tool | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 120 and 150 mm | ||
Series EX-380K | ||
Overall Length 680mm | ||
For Use With Hub Gear | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Slide hammer axle, bearing, dent, and hub gear puller set is a highly versatile tool designed for removing pressed components with ease and precision. Ideal for automotive applications, this set includes a two-position attachment plate that accommodates both 2 and 3-point setups, ensuring adaptability for various jobs. Constructed for durability and efficiency, the puller features a screw traction end-fitting and an inertia mass for optimal performance. Weighing in at 7.52 kg, it delivers strength and support for a wide range of extraction tasks, making it an essential addition to any mechanics toolkit.
Two position attachment plate allows for versatile application with both 2 and 3 point setups
Small and large size compatibility ensures effectiveness on different components
Screw traction end fitting improves grip and extraction efficiency
Inertia mass weighing 2 kg enhances the tool's handling during usage
Designed for a capacity of 120 mm and 150 mm catering to various automotive requirements
Constructed with robust materials for durability under normal operational conditions
Includes installation support for 2 and 3 claw extractors up to 90 mm broadening usability
Guarantee provided without time limit when used correctly highlighting reliability
Related links
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 → 10 mm²
- SAM Removal Tool Removal Bit Contact, Contact size 4 → 7 mm
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
