Ideal Industries 61-847 Infrared Thermometer, -32 °C Min, +500 °C Max, Fahrenheit, °C, F Measurements, RSCAL
- RS Stock No.:
- 870-108
- Mfr. Part No.:
- 61-847
- Brand:
- Ideal Industries
Subtotal (1 unit)*
£184.56
(exc. VAT)
£221.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.56 |
*price indicative
- RS Stock No.:
- 870-108
- Mfr. Part No.:
- 61-847
- Brand:
- Ideal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Maximum Temperature Measurement | +500°C | |
| Product Type | Infrared Thermometer | |
| Battery Type | AAA | |
| Temperature Scale | Fahrenheit, °C, F | |
| Distance to Spot Ratio | 12:1 | |
| Minimum Temperature Measurement | -32°C | |
| Emissivity | 0.1 to 1, Adjustable | |
| Model Number | 61-847 | |
| Response Time | 250ms | |
| Power Source | Battery | |
| Battery Life | 5h | |
| Width | 55mm | |
| Height | 50.8mm | |
| Standards/Approvals | UL, CE, IEC 608251:2014 C, CLASS 2 | |
| Hazardous Area Certification | No | |
| Weight | 50g | |
| Length | 160mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Maximum Temperature Measurement +500°C | ||
Product Type Infrared Thermometer | ||
Battery Type AAA | ||
Temperature Scale Fahrenheit, °C, F | ||
Distance to Spot Ratio 12:1 | ||
Minimum Temperature Measurement -32°C | ||
Emissivity 0.1 to 1, Adjustable | ||
Model Number 61-847 | ||
Response Time 250ms | ||
Power Source Battery | ||
Battery Life 5h | ||
Width 55mm | ||
Height 50.8mm | ||
Standards/Approvals UL, CE, IEC 608251:2014 C, CLASS 2 | ||
Hazardous Area Certification No | ||
Weight 50g | ||
Length 160mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Infrared Thermometer Dual Laser
The IDEAL® Dual Laser Targeting Infrared Thermometer (IRT) is your go-tool for precise, non-contact temperature measurements. With a 12:1 distance-to-spot ratio, its dual laser targeting system uses two red lasers located above and below the IR sensor to outline the area being measured, ensuring pinpoint accuracy. The adjustable emissivity feature further enhances measurement precision, adapting to different surfaces for the most accurate readings. This versatile IRT displays the actual temperature along with four selectable additional measurements (MIN, MAX, AVG, DIF), and features user-programmable HI and LO alarms. It measures temperatures ranging from -26° to 932°F (-32° to 500°C), making it suitable for a wide range of applications. The backlit LCD display ensures visibility in poor or zero lighting conditions, and the laser targeting system can be toggled on or off as needed. Built for durability, the IRT includes an industrial-grade over-molding and a lanyard tie-off point for enhanced grip and drop protection. Additional features include HOLD, MIN/MAX/AVG/DIF readings, high/low Visual and audible alarms, lock measurement for continuous monitoring (with the option to mount on a standard Camera tripod), and selectable auto power-off functions. This Infrared Thermometer is a versatile, professional-grade tool that will quickly become an essential part of your toolkit.
UL Certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040
Measures -26° to 932°F (-32° to 500°C) for a diverse range of applications
Dual laser targeting system outlines the specific area being measured for accurate surface temperature readings
Large, easy to read LCD with optional, bright backlight IDEAL® for work in poorly lit environments
Over-molded industrial design and lanyard tie off point enhance gripping and allows the meter to withstand a 6.6-foot (2 m) drop
Programable Hi and Low Temperature alarms, emissivity, degrees F or C, audible alarm, and lock measurement setting
Secondary screen displays Max, Min, Average, and Difference values of the most recent scan
Audible high/low alarm setting allows the meter to be operated with a Visual only indication when working in noise sensitive/noise restricted area with the simple press of a button
Scan mode constantly updates the temperature readings in the display as different targets are scanned
Lock measurement function and standard tripod mount thread allow for temperature monitoring from 1 minute to 5 hours
Related links
- Ideal Industries 61-847 Infrared Thermometer +500 °C Max °C, F Measurements
- Fluke 62 MAX Infrared Thermometer +500 °C Max Fahrenheit F Measurements, RSCAL
- Ideal Industries 61-827 Infrared Thermometer 400 °C Max F RSCAL
- Fluke 62 MAX Infrared Thermometer +500 °C Max Fahrenheit F Measurements
- Extech IR200 Infrared Thermometer 42.5 °C Max °C F Measurements
- RS PRO 8861 Infrared Thermometer 550 °C Max Fahrenheit F Measurements, RSCAL
- Ideal Industries 61-827 Infrared Thermometer 400 °C Max F, °C Measurements
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements, RSCAL
