Ideal Industries 61-827 Infrared Thermometer, -20 °C Min, 400 °C Max, Fahrenheit, F, °C Measurements, RSCAL
- RS Stock No.:
- 870-107
- Mfr. Part No.:
- 61-827
- Brand:
- Ideal Industries
Subtotal (1 unit)*
£156.25
(exc. VAT)
£187.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 290 unit(s) shipping from 27 November 2026
- Plus 39 unit(s) shipping from 04 December 2026
- Plus 36 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.25 |
*price indicative
- RS Stock No.:
- 870-107
- Mfr. Part No.:
- 61-827
- Brand:
- Ideal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Infrared Thermometer | |
| Battery Type | AAA | |
| Temperature Scale | Fahrenheit, F, °C | |
| Minimum Temperature Measurement | -20°C | |
| Distance to Spot Ratio | 10:1 | |
| Emissivity | 0.1 to 1, Adjustable | |
| Model Number | 61-827 | |
| Response Time | 250ms | |
| Power Source | Battery | |
| Battery Life | 12h | |
| Hazardous Area Certification | No | |
| Width | 38mm | |
| Weight | 50g | |
| Standards/Approvals | IEC 608251:2014 C, CE, CLASS 2, UL | |
| Length | 146mm | |
| Height | 70mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Maximum Temperature Measurement 400°C | ||
Product Type Infrared Thermometer | ||
Battery Type AAA | ||
Temperature Scale Fahrenheit, F, °C | ||
Minimum Temperature Measurement -20°C | ||
Distance to Spot Ratio 10:1 | ||
Emissivity 0.1 to 1, Adjustable | ||
Model Number 61-827 | ||
Response Time 250ms | ||
Power Source Battery | ||
Battery Life 12h | ||
Hazardous Area Certification No | ||
Width 38mm | ||
Weight 50g | ||
Standards/Approvals IEC 608251:2014 C, CE, CLASS 2, UL | ||
Length 146mm | ||
Height 70mm | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Infrared Thermometer Single Laser
The IDEAL® Single Laser Targeting Infrared Thermometer (IRT) is an essential tool for any professional electrician. This non-contact temperature sensing meter features 10:1 distance to spot ratio, and a single laser that precisely defines the center of the area being measured, ensuring pinpoint accuracy. It measures temperatures from -4° to 752°F (-20° to 400°C), making it versatile for many applications. The backlit LCD display automatically lights up when the trigger is pulled, perfect for working in low-light conditions. The single red laser, located above the IR sensor, activates with the trigger, constantly updating the temperature measurement. With selectable Fahrenheit and Celsius readings, Auto Power Off, and 2 included AAA batteries, this thermometer is ready to tackle any job with ease and precision.
UL Certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040
Measures -4° to 752°F (-20° to 400°C) for a wide range of applications
10:1 distance to spot size
Large, easy to read LCD with optional backlight allow for safer/faster work in poorly lit environments
Scan mode constantly updates the temperature readings in the display as different targets are scanned
Single laser targeting system identifies the center of the specific area being measured to provide for accurate surface temperature measurement
Selectable degrees Fahrenheit and Celsius measurement scales
Integrated lanyard and tie-off point
Includes 2 1.5V AAA batteries
Related links
- Ideal Industries 61-827 Infrared Thermometer 400 °C Max F, °C Measurements
- Ideal Industries 61-847 Infrared Thermometer +500 °C Max °C RSCAL
- RS PRO RS1327 Infrared Thermometer 500 °C Max Fahrenheit °C Measurements, RSCAL
- Ideal Industries 61-847 Infrared Thermometer +500 °C Max °C, F Measurements
- RS PRO RS1327 Infrared Thermometer 500 °C Max Fahrenheit °C Measurements
- Fluke 566 Infrared Thermometer 650 °C Max F °C Measurements, RSCAL
- Fluke 62 MAX+ Infrared Thermometer 650 °C Max °C F Measurements, RSCAL
- Fluke 64 MAX Infrared Thermometer +600 °C Max F Fahrenheit Measurements, RSCAL
