Fluke 62 MAX+ Infrared Thermometer, -30 °C Min, 650 °C Max, ±1 % Accuracy, °C, Fahrenheit, F Measurements
- RS Stock No.:
- 759-6836
- Mfr. Part No.:
- FLUKE-62 MAX PLUS
- Brand:
- Fluke
Subtotal (1 unit)*
£244.90
(exc. VAT)
£293.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 57 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.90 |
*price indicative
- RS Stock No.:
- 759-6836
- Mfr. Part No.:
- FLUKE-62 MAX PLUS
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Temperature Measurement | 650°C | |
| Product Type | Infrared Thermometer | |
| Battery Type | AA | |
| Temperature Scale | °C, Fahrenheit, F | |
| Accuracy | ±1 % | |
| Minimum Temperature Measurement | -30°C | |
| Distance to Spot Ratio | 12:1 | |
| Emissivity | 0.1 to 1, Adjustable | |
| Model Number | 62 MAX+ | |
| Resolution | 0.1 °C | |
| Response Time | 300ms | |
| Battery Life | 8h | |
| Height | 75mm | |
| Length | 175mm | |
| Width | 85 mm | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 255g | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Temperature Measurement 650°C | ||
Product Type Infrared Thermometer | ||
Battery Type AA | ||
Temperature Scale °C, Fahrenheit, F | ||
Accuracy ±1 % | ||
Minimum Temperature Measurement -30°C | ||
Distance to Spot Ratio 12:1 | ||
Emissivity 0.1 to 1, Adjustable | ||
Model Number 62 MAX+ | ||
Resolution 0.1 °C | ||
Response Time 300ms | ||
Battery Life 8h | ||
Height 75mm | ||
Length 175mm | ||
Width 85 mm | ||
Standards/Approvals IEC 61010-1 | ||
Weight 255g | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Infrared Thermometer, 1 x Standard AA Battery Type, 12:1 Optical Resolution - FLUKE-62 Series - FLUKE-62 MAX+
Looking for a contactless way of gauging heat levels? This infrared thermometer from FLUKE does the job. To take measurements between -30°C and +650°C, simply point the dual lasers at the object you're measuring and read the temperature on the display screen. With its small size of 175 (L) x 85 (W) x 75mm (D), this device is easy to carry, meaning it's ideal for on-the-go applications. It also withstands falls from up to 3 metres to prevent damage if dropped from a ladder or raised platform.
Features & Benefits
• IP54 rating indicates partial dust protection and resistance to water sprays from any direction
• Backlit display for hassle-free reading in dark work areas
• 8-hour battery life makes it suitable for longer measuring sessions
• Withstands harsh environments thanks to an ambient operating temperature range between 0°C and +50°C
Applications
• HVAC systems
• Automotive industry
• Production lines
How accurate is this thermometer?
It's accurate to ±3°C for readings from -30°C to -10°C and ±2°C from -10°C to 0°C. When reading temperatures above 0°C, you should allow for a variance of ±1°C or ±1% of the reading – whichever is greater. That all means this thermometer is highly accurate.
Fluke 62 MAX AND 62 MAX+ Infrared Thermometers
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series of infrared thermometers are precise and designed to resist a 3-meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. Featuring large backlit displays, reading data is easy even in dark areas.
The MAX+ (RS 760-0389) has dual rotating lasers that help easily identify the area to be measured, the measurement area is also shown between dots. Fluke's precise infrared laser technology allows accurate and repeatable measurements and can determine the surface temperature by measuring the amount of infrared energy radiated by the targets surface making these laser thermometers ideal for a wide range of applications.
Options:
62 Max Mini Infrared Thermometer (RS 760-0385)
Temperature range -30 °C to 500 °C
Offers single laser targeting for accurate and repeatable measurements
Provides a 10:1 Distance to spot ratio
62 Max+ Infrared Laser Thermometer (RS 760-0389)
Temperature range -30 °C to 650 °C
Precise dual-lasers for more accurate, repeatable measurements
Provides up to a 12:1 Distance to spot ratio
Features and Benefits:
• Ergonomically designed
• Small and lightweight
• Clips to tool belt or belt loop
• Displays minimum, maximum and average temperature, or the difference between 2 measurements
• Hi and lo alarms for rapid display
• Powered by single AA battery
• For non-contact temperature measurements e.g. transformers, motors, pumps to name a few
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the sensors, therefore it is essential to always follow a manufacturers guidelines.
Approvals
FDA and EN 60825-1 Class II
Standards
EN/IEC 61010-1: 2001
