Extech 42510A Mini IR Thermometer, -50 °C Min, 650 °C Max, ±1 Accuracy, Fahrenheit, Centigrade Measurements, RSCAL
- RS Stock No.:
- 870-060
- Mfr. Part No.:
- 42510A
- Brand:
- Extech
Subtotal (1 unit)*
£237.00
(exc. VAT)
£284.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.00 |
*price indicative
- RS Stock No.:
- 870-060
- Mfr. Part No.:
- 42510A
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 650°C | |
| Product Type | IR Thermometer | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Suitable for Body Measurement | No | |
| Minimum Temperature Measurement | -50°C | |
| Distance to Spot Ratio | 12:1 | |
| Accuracy | ±1 | |
| Emissivity | Adjustable, 0.1 to 1 | |
| Model Number | 42510A Mini | |
| Resolution | 0.1 °C | |
| Data Storage | No | |
| Weight | 180g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 650°C | ||
Product Type IR Thermometer | ||
Temperature Scale Fahrenheit, Centigrade | ||
Suitable for Body Measurement No | ||
Minimum Temperature Measurement -50°C | ||
Distance to Spot Ratio 12:1 | ||
Accuracy ±1 | ||
Emissivity Adjustable, 0.1 to 1 | ||
Model Number 42510A Mini | ||
Resolution 0.1 °C | ||
Data Storage No | ||
Weight 180g | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Extech 42510A Mini Infrared Thermometer
The FLIR infrared thermometer measures and displays non-contact temperature readings up to 650°C (1200°F). The adjustable emissivity feature allows the IR thermometer to measure the temperature of virtually any surface. The built-in laser pointer increases target accuracy while the backlit LCD and handy push buttons combine for convenient, ergonomic operation. Operational functions include adjustable emissivity, high-low alarms, MIN-MAX memory, and trigger-lock test mode.
Features and Benefits
Application
The Extech 42510A wide-range mini infrared thermometer is designed for various applications requiring non-contact temperature measurement. It's particularly useful for quick and easy temperature checks in various settings, including:
Industrial maintenance - checking bearings, motors, and other equipment for overheating.
HVAC - troubleshooting heating and cooling systems.
Food safety - Monitoring food temperatures during storage and preparation.
Building inspection - identifying areas of heat loss or insulation problems.
DIY projects - measuring temperatures for various tasks like crafting, cooking, or automotive repairs.
Related links
- Extech 42510A Mini IR Thermometer 650 °C Max Fahrenheit, Centigrade Measurements
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements, RSCAL
- Fluke 568EX Infrared Thermometer 800 °C Max Fahrenheit RSCAL
- Optris IR Thermometer 1030 °C Max Fahrenheit, Centigrade Measurements
- RS PRO RS-8662 IR Thermometer 260 °C Max Fahrenheit F Measurements
- RS PRO 8861 Infrared Thermometer 550 °C Max Fahrenheit F Measurements, RSCAL
- Testo 826-T2 Infrared Thermometer 300 °C Max Centigrade Measurements, RSCAL
- Testo 835-T2 Infrared Thermometer 1000 °C Max ±2.0 °C Accuracy RSCAL
