Optris IR Thermometer, -40 °C Min, 1030 °C Max, ±1.5 % Accuracy, Fahrenheit, Centigrade Measurements

Subtotal (1 unit)*

£179.92

(exc. VAT)

£215.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.92

*price indicative

RS Stock No.:
285-8548
Distrelec Article No.:
176-68-645
Mfr. Part No.:
OPTCSLT15K
Brand:
Optris
Find similar products by selecting one or more attributes.
Select all

Brand

Optris

Product Type

IR Thermometer

Maximum Temperature Measurement

1030°C

Temperature Scale

Fahrenheit, Centigrade

Accuracy

±1.5 %

Minimum Temperature Measurement

-40°C

Distance to Spot Ratio

15:1

Emissivity

0.1 to 1.1

Resolution

0.1 °C

Data Storage

No

Power Source

5 to 30 V dc

Response Time

25ms

Hazardous Area Certification

No

Standards/Approvals

No

Length

85mm

Weight

58g

COO (Country of Origin):
DE
The smart and user-friendly temperature sensor suitable for a wide range of applications. With a temperature range of -40°C to 1030°C and an optical resolution of 15:1, this sensor provides accurate and reliable temperature measurements. It features a quick response time of 25 ms and multiple output options for added flexibility.

Temperature range of -40°C to 1030°C

Response time of 25 ms

Optical resolution of 15:1

Multiple output options available

Compact design with USB programming interface

Suitable for ambient temperatures up to 80°C without cooling

Related links