Schneider Electric, Unica IP44 Grey Floor Mount Socket Socket

Subtotal (1 unit)*

£45.71

(exc. VAT)

£54.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.71

*price indicative

RS Stock No.:
276-1605
Mfr. Part No.:
INS52102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Plug/Socket

Socket

Number of Sockets

1

Output Socket Format

French

Mounting Type

Floor Mount

Body Orientation

Straight

Series

Unica

IP Rating

IP44

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Socket outlet is available with a grey color. This socket outlet is compatible with mounting boxes and falls under the category of XS housing size. The device is intended for floor mounting and is fixed in place by 2 screws. Key features of the socket outlet include the ability for the cover to open up to 180 degree, providing convenient access to the outlets. The product is constructed with a stainless steel brushed finish.

Mercury free
RoHS compliant
Toxic heavy metal free
IK08 degree of protection
IP44 degree of protection

Related links