Schneider Electric, New Unica IP20 White Floor Mount Vertical Socket Socket

Subtotal (1 unit)*

£45.71

(exc. VAT)

£54.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 December 2025
  • Plus 4 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.71

*price indicative

RS Stock No.:
276-1606
Mfr. Part No.:
INS52103
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Plug/Socket

Socket

Number of Sockets

1

Mounting Type

Floor Mount

Body Orientation

Vertical

IP Rating

IP20

Series

New Unica

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Socket outlet featuring a sleek grey color. This socket outlet is compatible with mounting boxes and falls under the category of XS housing size. The device is intended for floor mounting and is fixed in place by 2 screws. A notable feature of this socket outlet is its cover, which can be opened up to 180 degree. The product is constructed with a stainless steel brushed finish, offering both durability and a modern aesthetic.

Mercury free
RoHS compliant
Toxic heavy metal free
IK08 degree of protection
IP44 degree of protection

Related links