Schneider Electric, New Unica IP44 White Wall Mount 2P + E Horizontal Socket Socket, Rated At 32A, 200 → 250 V

Subtotal (1 unit)*

£75.52

(exc. VAT)

£90.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.52

*price indicative

RS Stock No.:
276-2298
Mfr. Part No.:
PKF32W423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P + E

Number of Sockets

1

Voltage Rating

200 → 250 V

Mounting Type

Wall Mount

Body Orientation

Horizontal

IP Rating

IP44

Series

New Unica

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric PratiKa socket is a wall mounted, angled electrical outlet designed for reliable power connections. With a rated current of 32 A and a rated operational voltage between 200 and 250 V AC, it is suitable for various applications. The socket is equipped with captive screws for secure connections. The housing is constructed from self extinguishing engineering polymer, providing safety and durability. The sleeves are made of brass to ensure efficient conductivity. Its design features an angled configuration, making it convenient for plug insertion and removal. This PratiKa socket is a robust solution for delivering electrical power in a range of environments.

Fire resistance
RoHS compliant
IP44 degree of protection
IK08 degree of protection

Related links