Legrand, Hypra IP55 Red 3P + N + E Socket Socket, Rated At 63A, 415 V No
- RS Stock No.:
- 266-1110
- Mfr. Part No.:
- 0 537 07
- Brand:
- Legrand
Subtotal (1 unit)*
£566.14
(exc. VAT)
£679.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £566.14 |
*price indicative
- RS Stock No.:
- 266-1110
- Mfr. Part No.:
- 0 537 07
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Gender | Female | |
| IP Rating | IP55 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Gender Female | ||
IP Rating IP55 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, a prisinter is a compact system combining a socket and a switch for optimal safety, for household electrical appliances used in the industrial or tertiary environment.
IP55 protection class
Red characteristic color
Rubber housing material
Red characteristic color
Rubber housing material
