Legrand, Hypra IP67 Red 3P+E Industrial Power Plug, Rated At 32A, 440 V No

Subtotal (1 unit)*

£75.94

(exc. VAT)

£91.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.94

*price indicative

RS Stock No.:
266-1093
Mfr. Part No.:
0 529 46
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

440 V

Gender

Male

Body Orientation

Straight

IP Rating

IP67

Series

Hypra

Colour

Red

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, straight mobile plug for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments.

For refrigerated containers
Red characteristic color

Related links