Legrand, Hypra IP67 Red 3P+E Industrial Power Plug, Rated At 32A, 440 V No
- RS Stock No.:
- 266-1090
- Mfr. Part No.:
- 0 529 36
- Brand:
- Legrand
Subtotal (1 unit)*
£77.47
(exc. VAT)
£92.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.47 |
*price indicative
- RS Stock No.:
- 266-1090
- Mfr. Part No.:
- 0 529 36
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 440 V | |
| Gender | Male | |
| IP Rating | IP67 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 440 V | ||
Gender Male | ||
IP Rating IP67 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand Hypra angled plug is made of plastic, thus offering very good solidity and shock resistance with an IP66/67-55 protection class suitable for harsh, humid, or dusty environments. It is used for household electrical appliances and in industrial or tertiary environments.
Suitable for harsh, humid or dusty environments
For refrigerated containers
For refrigerated containers
