Better World

Schneider Electric IP44 Angled, Rated At 16A, 200 → 250 V

Subtotal (1 unit)*

£20.53

(exc. VAT)

£24.64

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 19 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.53

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8972
Mfr. Part No.:
PKF16F423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Body Orientation

Angled

IP Rating

IP44

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 16 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.

Green Premium product
Mercury free

Related links