Better World
Schneider Electric IP44 2P + E Industrial Power Socket, Rated At 32A, 200 → 250 V
- RS Stock No.:
- 219-8987
- Mfr. Part No.:
- PKF32M423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£22.74
(exc. VAT)
£27.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.74 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8987
- Mfr. Part No.:
- PKF32M423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 200 → 250 V | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 200 → 250 V | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 32 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 16A, 200 → 250 V
- Legrand IP44 2P + E Power Connector Plug 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Plug 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Cable Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug 200 → 250 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric IP44 Angled 200 → 250 V
