RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 200 → 250 V
- RS Stock No.:
- 464-1475
- Brand:
- RS PRO
Discontinued
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£18.16
(exc. VAT)
£21.79
(inc. VAT)
Each
£11.47
(exc. VAT)
£13.76
(inc. VAT)
- RS Stock No.:
- 464-1475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 2P+E | |
| Voltage Rating | 200 → 250 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Colour Blue | ||
Free Plugs - Straight
Brought to you under the trusted RS Pro Brand, these plugs are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Related links
- RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Plug 200 → 250 V
- RS PRO IP44 Blue Cable Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Cable Mount 2P+E Industrial Power Plug 200 → 250 V
- RS PRO IP44 Blue Cable Mount 2P + E Industrial Power Plug 200 → 250 V
- RS PRO IP44 Blue Wall Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Socket 200 → 250 V
- RS PRO IP44 Blue Panel Mount 2P + E Industrial Power Plug 200 → 250 V


