Better World
Schneider Electric IP44 Angled, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 219-8982
- Mfr. Part No.:
- PKF32F435
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8982
- Mfr. Part No.:
- PKF32F435
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 380 → 415 V | |
| Body Orientation | Angled | |
| IP Rating | IP44 | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 380 → 415 V | ||
Body Orientation Angled | ||
IP Rating IP44 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 32 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric IP44 Angled 380 → 415 V
- Schneider Electric IP44 Angled 200 → 250 V
- Schneider Electric IP44 Red 380 → 415 V
- Schneider Electric IP44 380 → 415 V
- Schneider Electric IP44 Angled 200 → 250 V
- Schneider Electric Socket 380 → 415 V
- Schneider Electric IP67 Angled 380 → 415 V
- Schneider Electric IP44 380 → 415 V
