Legrand, Hypra IP44 Panel Mount 2P + E Industrial Power Socket, Rated At 32A, 200 → 250 V
- RS Stock No.:
- 180-6167
- Mfr. Part No.:
- 0 527 18
- Brand:
- Legrand
Subtotal (1 unit)*
£37.74
(exc. VAT)
£45.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.74 |
*price indicative
- RS Stock No.:
- 180-6167
- Mfr. Part No.:
- 0 527 18
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 32A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 200 → 250 V | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 200 → 250 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
IP Rating IP44 | ||
Series Hypra | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- FR
Self-extinguishing:
850°C (support of active parts) / 960 °C for Prinsinter)
650 °C: plastic housing
50°C to + 100°C (- 20°C for Prisinter)
850°C (support of active parts) / 960 °C for Prinsinter)
650 °C: plastic housing
50°C to + 100°C (- 20°C for Prisinter)
