Schneider Electric, Mureva IP44 Grey Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V,With Phase
- RS Stock No.:
- 429-051
- Mfr. Part No.:
- PKF16G435
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£33.35
(exc. VAT)
£40.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £33.35 |
| 10 + | £30.68 |
*price indicative
- RS Stock No.:
- 429-051
- Mfr. Part No.:
- PKF16G435
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Number of Sockets | 5 | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Series | Mureva | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Phase Inverter | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Number of Sockets 5 | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Series Mureva | ||
IP Rating IP44 | ||
Colour Grey | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Socket is a low-voltage AC device designed for panel-mounted installation. It has a straight shape and supports a rated current of 16 A. The housing is made of self-extinguishing engineering polymer for durability and safety. The contacts are made of brass sleeves, ensuring reliable conductivity. It features captive screw terminals for secure and easy wiring connections.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262
IK08 conforming to EN 62262
Related links
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Socket 380 → 415 V
- Schneider Electric Socket 380 → 415 V
- Schneider Electric Rated At 125AWith Phase
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 16AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
