Schneider Electric, Mureva IP44 Grey Wall Mount 3P + E Angle Industrial Power Socket, Rated At 32A, 415 V

Subtotal (1 unit)*

£44.41

(exc. VAT)

£53.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.41

*price indicative

RS Stock No.:
354-389
Mfr. Part No.:
PKY32W434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Body Orientation

Angle

IP Rating

IP44

Series

Mureva

Colour

Grey

COO (Country of Origin):
IT
The Schneider Electric Mureva PK socket is a wall-mounted unit with fast connection capabilities, rated for 32A, 3P+E, and 400V. It offers an IP44 degree of protection, making it suitable for use in environments with moderate exposure to dust and water.

EU RoHS Directive
Mercury free

Related links