Schneider Electric, Mureva IP44 Grey Wall Mount 2P + E Angle Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 354-387
- Mfr. Part No.:
- PKF16W423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.67
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.67 |
*price indicative
- RS Stock No.:
- 354-387
- Mfr. Part No.:
- PKF16W423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 2P + E | |
| Voltage Rating | 250 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Angle | |
| IP Rating | IP44 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 2P + E | ||
Voltage Rating 250 V | ||
Mounting Type Wall Mount | ||
Body Orientation Angle | ||
IP Rating IP44 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa socket is a screw-type, angled design, rated for 16A and 2P+E with a voltage range of 200 to 250V AC. It is intended for wall installation, providing a reliable and secure electrical connection in various residential and light industrial applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Socket 200 → 250 V
- Schneider Electric Rated At 32AWith Phase
- Schneider Electric Rated At 32A, 380 → 415 V
- Schneider Electric Rated At 40A
