Schneider Electric, Mureva IP44 Grey Wall Mount 2P + E Angle Industrial Power Plug, Rated At 16A, 250 V
- RS Stock No.:
- 354-551
- Mfr. Part No.:
- PKX16W423
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£34.33
(exc. VAT)
£41.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.33 |
*price indicative
- RS Stock No.:
- 354-551
- Mfr. Part No.:
- PKX16W423
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 250 V | |
| Mounting Type | Wall Mount | |
| Body Orientation | Angle | |
| IP Rating | IP44 | |
| Series | Mureva | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 250 V | ||
Mounting Type Wall Mount | ||
Body Orientation Angle | ||
IP Rating IP44 | ||
Series Mureva | ||
Colour Grey | ||
- COO (Country of Origin):
- IT
The Schneider Electric PratiKa angled plug is a 16A, 2-pole + earth connector, designed for use in the 200-250V AC range. With an IP44 rating, it offers protection against water splashes and dust. This plug is wall-mounted for secure and easy installation in various electrical setups.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Rated At 16A, 250 V
- Schneider Electric Rated At 16A, 415 V
- Schneider Electric Rated At 32A, 415 V
- Schneider Electric Rated At 16A, 200 → 250 V
- Schneider Electric Socket 200 → 250 V
- Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug 110 V
- Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug 110 V
- Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Socket 110 V
