Amphenol Industrial, 2CMA1 IP67, IP69 Red 3P+E Industrial Power Plug, Rated At 63A, 415 V

Subtotal (1 unit)*

£153.02

(exc. VAT)

£183.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.02

*price indicative

RS Stock No.:
329-327
Mfr. Part No.:
2CMA166786R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+E

Number of Sockets

4

Voltage Rating

415 V

Body Orientation

Straight

Series

2CMA1

IP Rating

IP67, IP69

Colour

Red

COO (Country of Origin):
CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is making it suitable for various power distribution needs.

Rated current is 63A
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth

Related links