Amphenol Industrial, 2CMA1 IP67, IP69 Red 3P+E Industrial Power Socket, Rated At 63A, 415 V
- RS Stock No.:
- 329-309
- Mfr. Part No.:
- 2CMA166894R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£220.38
(exc. VAT)
£264.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.38 |
*price indicative
- RS Stock No.:
- 329-309
- Mfr. Part No.:
- 2CMA166894R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 415 V | |
| Body Orientation | Straight | |
| Series | 2CMA1 | |
| IP Rating | IP67, IP69 | |
| Colour | Red | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 415 V | ||
Body Orientation Straight | ||
Series 2CMA1 | ||
IP Rating IP67, IP69 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Industrial Connector designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is suitable for various power distribution needs.
Rated current is 63A
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Related links
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+N+E Industrial Power Plug 415 V
