Amphenol Industrial, 2CMA1 IP67, IP69 Red Panel Mount 3P+N+E Industrial Power Plug, Rated At 63A, 415 V

Subtotal (1 unit)*

£200.40

(exc. VAT)

£240.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.40

*price indicative

RS Stock No.:
329-276
Mfr. Part No.:
2CMA168115R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P+N+E

Number of Sockets

5

Voltage Rating

415 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

2CMA1

IP Rating

IP67, IP69

Colour

Red

COO (Country of Origin):
CZ
The Amphenol Industrial Panel Mounted Inlet is designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It ensures durability and protection against dust and water ingress. The connector is suitable for various power distribution needs.

Rated current is 63A
Frequency is 50 to 60 Hz
IP67 watertight
3 poles plus neutral and earth

Related links