Amphenol Industrial, 2CMA1 IP67, IP69 Red Panel Mount Mount 3P+N+PE Industrial Power Connector, 125A, 415V
- RS Stock No.:
- 329-302
- Mfr. Part No.:
- 2CMA167204R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£427.42
(exc. VAT)
£512.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 11 May 2026
- Plus 1 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.42 |
*price indicative
- RS Stock No.:
- 329-302
- Mfr. Part No.:
- 2CMA167204R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Power Connector | |
| Pole Format | 3P+N+PE | |
| Current | 125A | |
| Connector Gender | Male | |
| Voltage | 415V | |
| Mount Type | Panel Mount | |
| Series | 2CMA1 | |
| IP Rating | IP67, IP69 | |
| Colour | Red | |
| Cable CSA | 16, 70mm² | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60309-1-2, RoHS 2011/65/EU | |
| Low Voltage | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Power Connector | ||
Pole Format 3P+N+PE | ||
Current 125A | ||
Connector Gender Male | ||
Voltage 415V | ||
Mount Type Panel Mount | ||
Series 2CMA1 | ||
IP Rating IP67, IP69 | ||
Colour Red | ||
Cable CSA 16, 70mm² | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60309-1-2, RoHS 2011/65/EU | ||
Low Voltage Yes | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Panel Mounted Inlet is designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It ensures durability and protection against dust and water ingress. The connector is suitable for various power distribution needs.
Rated current is 125A
Frequency is 50 to 60 Hz
IP67 watertight
3 poles plus neutral and earth
Related links
- Amphenol Industrial IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red 3P+N+PE Straight Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Panel Mount Mount 3P+N+PE Straight Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Panel Mount Mount 3P+N+PE Angled Industrial Power Connector 415 V
- Amphenol Industrial IP69 Red Panel Mount Mount 3P+N+PE Angled Industrial Power Connector 415 V
