Amphenol Industrial, 2CMA1 IP67, IP69 Red Wall Mount Mount 3P+N+PE Industrial Power Connector, 125A, 415V

Subtotal (1 unit)*

£688.03

(exc. VAT)

£825.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£688.03

*price indicative

RS Stock No.:
329-303
Mfr. Part No.:
2CMA167294R1000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Industrial Power Connector

Pole Format

3P+N+PE

Current

125A

Connector Gender

Male

Voltage

415V

Mount Type

Wall Mount

IP Rating

IP67, IP69

Series

2CMA1

Hazardous Area Certification

No

Standards/Approvals

IEC 60309-1-2, RoHS 2011/65/EU

Colour

Red

Cable CSA

16, 70mm²

Low Voltage

Yes

COO (Country of Origin):
CZ
The Amphenol Industrial Wall Mounted Inlet is designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is suitable for various power distribution needs.

Rated current is 125A

Voltage rating is 415V

IP67 and protection

3 poles plus neutral and earth

Related links