Amphenol Industrial, 2CMA1 IP67, IP69 Red Wall Mount 3P+E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 329-295
- Mfr. Part No.:
- 2CMA167157R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£78.35
(exc. VAT)
£94.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.35 |
*price indicative
- RS Stock No.:
- 329-295
- Mfr. Part No.:
- 2CMA167157R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 415 V | |
| Mounting Type | Wall Mount | |
| Series | 2CMA1 | |
| IP Rating | IP67, IP69 | |
| Colour | Red | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 415 V | ||
Mounting Type Wall Mount | ||
Series 2CMA1 | ||
IP Rating IP67, IP69 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Wall Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is suitable for various power distribution needs.
Rated current is 16A
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Related links
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Angled Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
