Amphenol Industrial, 2CMA1 IP67, IP69 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 63A, 415 V
- RS Stock No.:
- 329-289
- Mfr. Part No.:
- 2CMA167396R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£192.14
(exc. VAT)
£230.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.14 |
*price indicative
- RS Stock No.:
- 329-289
- Mfr. Part No.:
- 2CMA167396R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P+N+E | |
| Number of Sockets | 5 | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| IP Rating | IP67, IP69 | |
| Series | 2CMA1 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P+N+E | ||
Number of Sockets 5 | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
IP Rating IP67, IP69 | ||
Series 2CMA1 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Panel Mounted socket outlet designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It is watertight and dust tight, ensuring protection against water ingress and dust. The connector is suitable for various power distribution needs.
Rated current is 63A
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Voltage rating is 415V
IP67 and IP69K protection
3 poles plus earth
Related links
- Amphenol Industrial IP69 Red Panel Mount 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+N+E Angled Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Panel Mount 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+N+E Industrial Power Socket 415 V
