Amphenol Industrial, 2CMA1 IP67, IP69 Red 3P+E Industrial Power Plug, Rated At 32A, 440 V
- RS Stock No.:
- 329-321
- Mfr. Part No.:
- 2CMA166732R1000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£89.46
(exc. VAT)
£107.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.46 |
*price indicative
- RS Stock No.:
- 329-321
- Mfr. Part No.:
- 2CMA166732R1000
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Number of Sockets | 4 | |
| Voltage Rating | 440 V | |
| Body Orientation | Straight | |
| Series | 2CMA1 | |
| IP Rating | IP67, IP69 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Number of Sockets 4 | ||
Voltage Rating 440 V | ||
Body Orientation Straight | ||
Series 2CMA1 | ||
IP Rating IP67, IP69 | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Plug designed for various applications. It features a unified flange and a straight design, with an earthing sleeve positioned at 3h. It is watertight, ensuring protection against water ingress. The connector is making it suitable for various power distribution needs.
Rated current is 32A
Voltage rating is 440V
IP67 protection
3 poles plus earth
Voltage rating is 440V
IP67 protection
3 poles plus earth
Related links
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Plug 415 V
- Amphenol Industrial IP69 Red 3P+N+E Industrial Power Socket 415 V
- Amphenol Industrial IP69 Red Wall Mount 3P+E Industrial Power Socket 415 V
