Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.10

*price indicative

RS Stock No.:
859-5105
Mfr. Part No.:
1403837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
QUICKON cable connector, gray, 4+PE-pos., 1.0 mm² ... 2.5 mm² / 690 V / 20 A, for 6 mm ... 11 mm cable diameter.

Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications

Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105

Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection

Convenient: quick and easy assembly without special tools

Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection

Related links