Phoenix Contact Circular Connector, 17 Contacts, M12 Connector, IP67, SACC Series

Subtotal (1 box of 20 units)*

£531.66

(exc. VAT)

£637.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£531.66£26.583

*price indicative

RS Stock No.:
857-6072
Mfr. Part No.:
1424196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Connector Size

M12

IP Rating

IP67

Series

SACC

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 17-pos. without shroud, A-coded, with angled solder connection, contact insert only

Related links