Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 box of 20 units)*

£615.09

(exc. VAT)

£738.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£615.09£30.755

*price indicative

RS Stock No.:
857-0601
Mfr. Part No.:
1404974
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Flush-type connector, 4-position, Socket, straight, M12, A-coded, Rear mounting, Pg9, Solder pins

Related links