Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 280-812
- Mfr. Part No.:
- 1422848
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.73
(exc. VAT)
£27.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.73 |
*price indicative
- RS Stock No.:
- 280-812
- Mfr. Part No.:
- 1422848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is designed to enhance industrial communication, especially within PROFINET applications. Combining robust engineering with unparalleled functionality, it ensures seamless data transmission at speeds of up to 100 Mbps. The product boasts a shielded, compact design and an ergonomic M12 configuration, making it ideal for environments subjected to high levels of mechanical stress, such as railway applications.
Versatile application makes it suitable for multiple industrial and railway settings
Compatibility with standard PROFINET regulations ensures easy integration into existing systems
Durable materials provide long lasting use even in challenging environments
Reliable shielding protects against electromagnetic interference enhancing data integrity
Compatibility with standard PROFINET regulations ensures easy integration into existing systems
Durable materials provide long lasting use even in challenging environments
Reliable shielding protects against electromagnetic interference enhancing data integrity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
