Nanahoshi Kagaku Circular Connector, 3 Contacts, Cable, Plug, Male, NJC Series
- RS Stock No.:
- 502-6041
- Mfr. Part No.:
- NJC-243-PM
- Brand:
- Nanahoshi Kagaku
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£14.62
(exc. VAT)
£17.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £14.62 |
| 25 + | £13.17 |
*price indicative
- RS Stock No.:
- 502-6041
- Mfr. Part No.:
- NJC-243-PM
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 20A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Series | NJC | |
| Voltage | 250.0V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 24 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 20A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Orientation Straight | ||
Series NJC | ||
Voltage 250.0V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 24 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Plating Gold, Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
Related links
- Nanahoshi Kagaku Circular Connector Cable Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Female, NJC Series
