Nanahoshi Kagaku Circular Connector, 10 Contacts, Cable Mount, Plug, Male, NJC Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
502-6085
Mfr. Part No.:
NJC-2410-PM
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

10.0A

Body Orientation

Straight

Series

NJC

Voltage Rating

250.0 V

Shell Size

24

Contact Plating

Gold, Silver

Minimum Operating Temperature

-25°C

Contact Material

Copper

COO (Country of Origin):
JP

NJC Plugs


Related links