Nanahoshi Kagaku Circular Connector, 4 Contacts, Cable, Plug, Female, NCS Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
404-6870
Mfr. Part No.:
NCS-254-P
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Current

80A

Plug/Socket

Plug

Contact Gender

Female

Orientation

Straight

Series

NCS

Minimum Operating Temperature

-40°C

Shell Size

25

Termination Type

Solder

Maximum Operating Temperature

120°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy